Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACML-0402H-121-T | |
|---|---|
DigiKey Part Number | 535-ACML-0402H-121-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACML-0402H-121-T |
Description | BEAD 120 OHMS @ 100MHZ 0.500 A 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms 1 Power Line Ferrite Bead 0402 (1005 Metric) 500mA 200mOhm |
Category | Current Rating (Max) 500mA |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74279271 | Würth Elektronik | 0 | 732-1570-1-ND | kr.1.14000 | Parametric Equivalent |
| BBSY00100505121Y00 | Pulse Electronics | 52.548 | 553-BBSY00100505121Y00CT-ND | kr.0.63000 | Parametric Equivalent |
| FB100505T-121Y-S-1 | Cal-Chip Electronics, Inc. | 9.205 | 4713-FB100505T-121Y-S-1CT-ND | kr.0.63000 | Parametric Equivalent |
| GZ1005U121CTF | Shenzhen Sunlord Electronics Co., Ltd. | 11.560 | 3442-GZ1005U121CTFCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07259 | kr.725.90 |
| Unit Price without VAT: | kr.0.07259 |
|---|---|
| Unit Price with VAT: | kr.0.09074 |





