120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 220mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 220mOhm
MMZ1005xxxxET000
MMZ-Series_1005 Type

MMZ1005S121CT000

DigiKey Part Number
445-2160-2-ND - Tape & Reel (TR)
445-2160-1-ND - Cut Tape (CT)
445-2160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1005S121CT000
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 220mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1005S121CT000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
220mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.485
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33600kr.3.36
25kr.0.29160kr.7.29
50kr.0.26240kr.13.12
100kr.0.23580kr.23.58
250kr.0.20340kr.50.85
500kr.0.18120kr.90.60
1.000kr.0.16072kr.160.72
5.000kr.0.11872kr.593.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09978kr.997.80
20.000kr.0.09193kr.1,838.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750