120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB100505T-121Y-S-1

DigiKey Part Number
4713-FB100505T-121Y-S-1TR-ND - Tape & Reel (TR)
4713-FB100505T-121Y-S-1CT-ND - Cut Tape (CT)
4713-FB100505T-121Y-S-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB100505T-121Y-S-1
Description
FERRITE BEAD 120 OHM 0402 4LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
200mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.024" (0.60mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FB100505T-121Y-S-1Cal-Chip Electronics, Inc.9.2054713-FB100505T-121Y-S-1CT-NDkr.0.63000Parametric Equivalent
74279271Würth Elektronik79.414732-1570-1-NDkr.1.14000Parametric Equivalent
BBSY00100505121Y00Pulse Electronics52.548553-BBSY00100505121Y00CT-NDkr.0.63000Parametric Equivalent
GZ1005U121CTFShenzhen Sunlord Electronics Co., Ltd.11.5603442-GZ1005U121CTFCT-NDkr.0.63000Parametric Equivalent
In-Stock: 9.205
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
25kr.0.14720kr.3.68
50kr.0.13180kr.6.59
100kr.0.11860kr.11.86
250kr.0.10272kr.25.68
500kr.0.09194kr.45.97
1.000kr.0.08191kr.81.91
5.000kr.0.06152kr.307.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05376kr.537.60
20.000kr.0.04655kr.931.00
30.000kr.0.04256kr.1,276.80
50.000kr.0.04121kr.2,060.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750