BBSJ00100505121Y00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 52.818
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 11
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: kr.0.07259

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9.205
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 17.971
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 11.560
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 10.000
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


TDK
In Stock: 19.485
Unit Price: kr.0.63000
Datasheet
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBSJ00100505121Y00

DigiKey Part Number
553-BBSJ00100505121Y00TR-ND - Tape & Reel (TR)
553-BBSJ00100505121Y00CT-ND - Cut Tape (CT)
553-BBSJ00100505121Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBSJ00100505121Y00
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06444kr.644.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750