Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DS01-254-L-12BE | |
|---|---|
DigiKey Part Number | 2223-DS01-254-L-12BE-ND |
Manufacturer | |
Manufacturer Product Number | DS01-254-L-12BE |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS01-254-L-12BE Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.264" (6.70mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 12 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 1.256" (31.90mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS01-254-S-12BE | Same Sky (Formerly CUI Devices) | 0 | 2223-DS01-254-S-12BE-ND | kr.6.52501 | Parametric Equivalent |
| DS01C-254-L-12BE | Same Sky (Formerly CUI Devices) | 0 | 2223-DS01C-254-L-12BE-ND | kr.8.46000 | Parametric Equivalent |
| DS01C-254-S-12BE | Same Sky (Formerly CUI Devices) | 142 | 2223-DS01C-254-S-12BE-ND | kr.8.46000 | Parametric Equivalent |
| KAS1112E | E-Switch | 15 | EG4503-ND | kr.17.63000 | Parametric Equivalent |
| KG12E | CIT Relay and Switch | 533 | 2449-KG12E-ND | kr.7.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.002 | kr.6.52501 | kr.13,063.07 |
| Unit Price without VAT: | kr.6.52501 |
|---|---|
| Unit Price with VAT: | kr.8.15626 |





