NDS12V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.12.24056
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: kr.6.52501
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: kr.6.52501
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: kr.8.46000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 142
Unit Price: kr.8.46000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 15
Unit Price: kr.17.63000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 533
Unit Price: kr.7.56000
Datasheet
Image for NDS12V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS12V

DigiKey Part Number
679-NDS12V-ND
Manufacturer
Manufacturer Product Number
NDS12V
Description
DIP SWITCH ND STANDARD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
APEM Inc.
Height Above Board
0.270" (6.85mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
12
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyamide (PA), Nylon
Voltage Rating
24VDC
Length
1.250" (31.75mm)
Actuator Type
Slide (Standard)
Electrical Life
2,000 Cycles
Actuator Level
Raised
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NDS12TVAPEM Inc.0679-NDS12TV-NDkr.12.24056Parametric Equivalent
DS01-254-L-12BESame Sky (Formerly CUI Devices)02223-DS01-254-L-12BE-NDkr.6.52501Parametric Equivalent
DS01-254-S-12BESame Sky (Formerly CUI Devices)02223-DS01-254-S-12BE-NDkr.6.52501Parametric Equivalent
DS01C-254-L-12BESame Sky (Formerly CUI Devices)02223-DS01C-254-L-12BE-NDkr.8.46000Parametric Equivalent
DS01C-254-S-12BESame Sky (Formerly CUI Devices)1422223-DS01C-254-S-12BE-NDkr.8.46000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.008kr.11.74696kr.11,840.94
Unit Price without VAT:kr.11.74696
Unit Price with VAT:kr.14.68370