Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NDS12TV | |
|---|---|
DigiKey Part Number | 679-NDS12TV-ND |
Manufacturer | |
Manufacturer Product Number | NDS12TV |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.270" (6.85mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 12 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 1.250" (31.75mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Raised |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDS12V | APEM Inc. | 0 | 679-NDS12V-ND | kr.11.74696 | Parametric Equivalent |
| DS01-254-L-12BE | Same Sky (Formerly CUI Devices) | 0 | 2223-DS01-254-L-12BE-ND | kr.6.52501 | Parametric Equivalent |
| DS01-254-S-12BE | Same Sky (Formerly CUI Devices) | 0 | 2223-DS01-254-S-12BE-ND | kr.6.52501 | Parametric Equivalent |
| DS01C-254-L-12BE | Same Sky (Formerly CUI Devices) | 0 | 2223-DS01C-254-L-12BE-ND | kr.8.46000 | Parametric Equivalent |
| DS01C-254-S-12BE | Same Sky (Formerly CUI Devices) | 142 | 2223-DS01C-254-S-12BE-ND | kr.8.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | kr.12.24056 | kr.12,338.48 |
| Unit Price without VAT: | kr.12.24056 |
|---|---|
| Unit Price with VAT: | kr.15.30070 |




