




KAS1112E | |
|---|---|
DigiKey Part Number | EG4503-ND |
Manufacturer | |
Manufacturer Product Number | KAS1112E |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAS1112E Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.275" (6.99mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 12 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 24VDC | Length 1.254" (31.84mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Phosphor Bronze | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.63000 | kr.17.63 |
| 14 | kr.14.39071 | kr.201.47 |
| 28 | kr.13.58679 | kr.380.43 |
| 112 | kr.12.10348 | kr.1,355.59 |
| 252 | kr.11.33246 | kr.2,855.78 |
| 504 | kr.10.73637 | kr.5,411.13 |
| 1.008 | kr.10.19883 | kr.10,280.42 |
| 2.506 | kr.9.58026 | kr.24,008.13 |
| 5.012 | kr.9.17290 | kr.45,974.57 |
| Unit Price without VAT: | kr.17.63000 |
|---|---|
| Unit Price with VAT: | kr.22.03750 |

