
KG12E | |
|---|---|
DigiKey Part Number | 2449-KG12E-ND |
Manufacturer | |
Manufacturer Product Number | KG12E |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.258" (6.55mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 12 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polybutylene Terephthalate (PBT) |
Actuator Type Slide (Standard) | Length 1.263" (32.08mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418127270912 | Würth Elektronik | 3 | 418127270912-ND | kr.16.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.56000 | kr.7.56 |
| 14 | kr.6.26786 | kr.87.75 |
| 28 | kr.5.92464 | kr.165.89 |
| 112 | kr.5.27964 | kr.591.32 |
| 252 | kr.4.93520 | kr.1,243.67 |
| 504 | kr.4.66468 | kr.2,351.00 |
| 1.008 | kr.4.41743 | kr.4,452.77 |
| 2.506 | kr.4.12908 | kr.10,347.47 |
| 5.012 | kr.3.93686 | kr.19,731.54 |
| Unit Price without VAT: | kr.7.56000 |
|---|---|
| Unit Price with VAT: | kr.9.45000 |

