6.3SEV220M6.3X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 4.836
Unit Price: kr.0.41000
Datasheet

Similar


Rubycon
In Stock: 999
Unit Price: kr.0.51000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1.000
Unit Price: kr.0.71000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.06646
Datasheet

Direct


Nichicon
In Stock: 4.541
Unit Price: kr.0.48000
Datasheet

Direct


Nichicon
In Stock: 263
Unit Price: kr.0.43000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.06928
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.664
Unit Price: kr.0.56000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.886
Unit Price: kr.0.54000
Datasheet

Upgrade


Chemi-Con
In Stock: 1.792
Unit Price: kr.0.55000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.0.57000
Datasheet

Upgrade


Nichicon
In Stock: 2
Unit Price: kr.0.50000
Datasheet
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3SEV220M6.3X5.5

DigiKey Part Number
1189-1848-2-ND - Tape & Reel (TR)
1189-1848-1-ND - Cut Tape (CT)
1189-1848-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6.3SEV220M6.3X5.5
Description
CAP ALUM 220UF 20% 6.3V SMD
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
6.3SEV220M6.3X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
96 mA @ 120 Hz
Ripple Current @ High Frequency
115.2 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes