220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3TZV220M6.3X6.1

DigiKey Part Number
1189-1670-2-ND - Tape & Reel (TR)
1189-1670-1-ND - Cut Tape (CT)
1189-1670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6.3TZV220M6.3X6.1
Description
CAP ALUM 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3TZV220M6.3X6.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
250 mA @ 100 kHz
Part Status
Active
Impedance
360 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK227M06D16T-FCornell Dubilier Knowles2.544338-2166-1-NDkr.7.50000Direct
EEE-FP0J221APPanasonic Industry1.526PCE4515CT-NDkr.4.17000Direct
UCD0J221MCL1GSNichicon2.498493-6344-1-NDkr.3.59000Direct
EEE-FT1A221APPanasonic Industry429P15084CT-NDkr.4.68000Upgrade
EEE-FT1C221APPanasonic Industry3.723P15089CT-NDkr.4.68000Upgrade
In-Stock: 836
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.33000kr.3.33
10kr.2.05800kr.20.58
50kr.1.52180kr.76.09
100kr.1.35060kr.135.06
500kr.1.05508kr.527.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.96176kr.961.76
2.000kr.0.88417kr.1,768.34
3.000kr.0.84499kr.2,534.97
5.000kr.0.80129kr.4,006.45
7.000kr.0.77559kr.5,429.13
10.000kr.0.75077kr.7,507.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.33000
Unit Price with VAT:kr.4.16250