220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.6Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS227M06D16T-F

DigiKey Part Number
338-AVS227M06D16T-FTR-ND - Tape & Reel (TR)
338-AVS227M06D16T-FCT-ND - Cut Tape (CT)
338-AVS227M06D16T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVS227M06D16T-F
Description
CAP ALUM 220UF 20% 6.3V SMD
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.6Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
74 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
125.8 mA @ 10 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
2.6Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDK227M6R3S9GAAKEMET0EDK227M6R3S9GAA-NDkr.0.48960Direct
EDH227M6R3S9GAAKEMET0EDH227M6R3S9GAA-NDkr.0.51040Upgrade
EMZA6R3ARA221MF61GChemi-Con292565-EMZA6R3ARA221MF61GCT-NDkr.5.14000Upgrade
In-Stock: 1.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.41100kr.34.11
50kr.2.57020kr.128.51
100kr.2.30330kr.230.33
500kr.1.84330kr.921.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.69823kr.1,698.23
2.000kr.1.57762kr.3,155.24
3.000kr.1.51676kr.4,550.28
5.000kr.1.44889kr.7,244.45
7.000kr.1.40901kr.9,863.07
10.000kr.1.37049kr.13,704.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750