220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FP0J221AP

DigiKey Part Number
PCE4515TR-ND - Tape & Reel (TR)
PCE4515CT-ND - Cut Tape (CT)
PCE4515DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FP0J221AP
Description
CAP ALUM 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FP0J221AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
300 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.228" (5.80mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK0J221APPanasonic Industry4.315PCE4378CT-NDkr.3.85000Direct
EEE-FT1A221APPanasonic Industry429P15084CT-NDkr.4.68000Upgrade
EEE-FT1C221APPanasonic Industry3.723P15089CT-NDkr.4.68000Upgrade
6.3TZV220M6.3X6.1Rubycon8361189-1670-1-NDkr.3.33000Direct
In-Stock: 1.526
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.17000kr.4.17
10kr.2.61500kr.26.15
50kr.1.95000kr.97.50
100kr.1.73970kr.173.97
500kr.1.37546kr.687.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.23745kr.1,237.45
2.000kr.1.14371kr.2,287.42
3.000kr.1.09639kr.3,289.17
5.000kr.1.04364kr.5,218.20
7.000kr.1.01262kr.7,088.34
10.000kr.0.98265kr.9,826.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.17000
Unit Price with VAT:kr.5.21250