50YXG330MEFC10X20 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 926
Unit Price: kr.5.47000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 822
Unit Price: kr.5.92000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.70929
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.91505
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.5.72000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 63.570
Unit Price: kr.7.14000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.2.17786
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.06470
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.379
Unit Price: kr.14.53000
Datasheet

Parametric Equivalent


TDK
In Stock: 4.400
Unit Price: kr.7.39000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 595
Unit Price: kr.6.69000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.421
Unit Price: kr.6.56000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.7.97000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 239
Unit Price: kr.7.78000
Datasheet
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXG330MEFC10X20

DigiKey Part Number
1189-1708-ND
Manufacturer
Manufacturer Product Number
50YXG330MEFC10X20
Description
CAP ALUM 330UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXG330MEFC10X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes