
63ZLJ330M10X20 | |
|---|---|
DigiKey Part Number | 1189-63ZLJ330M10X20-ND |
Manufacturer | |
Manufacturer Product Number | 63ZLJ330M10X20 |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.4.64700 | kr.46.47 |
| 50 | kr.3.53400 | kr.176.70 |
| 100 | kr.3.18200 | kr.318.20 |
| 500 | kr.2.57544 | kr.1,287.72 |
| 1.000 | kr.2.38435 | kr.2,384.35 |
| 3.000 | kr.2.14537 | kr.6,436.11 |
| 5.000 | kr.2.05602 | kr.10,280.10 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |

