330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXJ330M10X20

DigiKey Part Number
1189-1424-ND
Manufacturer
Manufacturer Product Number
50YXJ330M10X20
Description
CAP ALUM 330UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXJ330M10X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
854 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.22 A @ 100 kHz
Part Status
Active
Impedance
60 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50ZLJ330M10X20Rubycon9.8261189-1434-NDkr.5.83000Parametric Equivalent
63ZLJ330M10X20Rubycon60.2791189-63ZLJ330M10X20-NDkr.7.29000Parametric Equivalent
EEU-EB1H331Panasonic Industry570P13133-NDkr.6.59000Parametric Equivalent
EEU-EB1H331BPanasonic Industry1.411P19610CT-NDkr.6.72000Parametric Equivalent
EKZN500ELL331MJ20SChemi-Con1.211565-5008-NDkr.7.80000Parametric Equivalent
In-Stock: 871
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.3.50000kr.35.00
50kr.2.63240kr.131.62
100kr.2.35780kr.235.78
500kr.1.88538kr.942.69
1.000kr.1.73627kr.1,736.27
3.000kr.1.54983kr.4,649.49
5.000kr.1.48012kr.7,400.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500