330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXS330MEFC10X20

DigiKey Part Number
1189-50YXS330MEFC10X20-ND
Manufacturer
Manufacturer Product Number
50YXS330MEFC10X20
Description
CAP ALUM 330UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
792 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.44 A @ 100 kHz
Part Status
Active
Impedance
55 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50YXJ330M10X20Rubycon8711189-1424-NDkr.0.69000Parametric Equivalent
50ZLJ330M10X20Rubycon9.8261189-1434-NDkr.0.72000Parametric Equivalent
63ZLJ330M10X20Rubycon60.2791189-63ZLJ330M10X20-NDkr.0.90000Parametric Equivalent
EEU-EB1H331Panasonic Industry570P13133-NDkr.0.81000Parametric Equivalent
EEU-EB1H331BPanasonic Industry1.411P19610CT-NDkr.0.83000Parametric Equivalent
In-Stock: 806
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.3.81700kr.38.17
50kr.2.88340kr.144.17
100kr.2.58670kr.258.67
500kr.2.07636kr.1,038.18
1.000kr.1.91531kr.1,915.31
3.000kr.1.71391kr.5,141.73
5.000kr.1.63861kr.8,193.05
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500