
EEU-EB1H331B | |
|---|---|
DigiKey Part Number | P19610CT-ND - Cut Tape (CT) P19610TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1H331B |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1H331B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 293 mA @ 120 Hz | |
Ripple Current @ High Frequency | 380.9 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.26700 | kr.42.67 |
| 50 | kr.3.23980 | kr.161.99 |
| 100 | kr.2.91510 | kr.291.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.31232 | kr.1,156.16 |
| 1.000 | kr.2.13918 | kr.2,139.18 |
| 1.500 | kr.2.05175 | kr.3,077.63 |
| 2.500 | kr.1.95432 | kr.4,885.80 |
| 3.500 | kr.1.89702 | kr.6,639.57 |
| 5.000 | kr.1.84167 | kr.9,208.35 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

