Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50YXG22MEFCCR5X11 | |
|---|---|
DigiKey Part Number | 50YXG22MEFCCR5X11-ND |
Manufacturer | |
Manufacturer Product Number | 50YXG22MEFCCR5X11 |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXG22MEFCCR5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75.6 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Part Status Obsolete | Impedance 700 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLJ22M5X11 | Rubycon | 0 | 50ZLJ22M5X11-ND | kr.0.38016 | Upgrade |
| 50YXJ22M5X11 | Rubycon | 0 | 50YXJ22M5X11-ND | kr.1.54000 | Parametric Equivalent |
| 50YXJ22MCE5X11 | Rubycon | 0 | 50YXJ22MCE5X11-ND | kr.0.37165 | Parametric Equivalent |
| 50YXS22MEFC5X11 | Rubycon | 0 | 1189-50YXS22MEFC5X11-ND | kr.2.05000 | Parametric Equivalent |
| 50ZLH22MEFC5X11 | Rubycon | 0 | 50ZLH22MEFC5X11-ND | kr.0.38016 | Parametric Equivalent |












