22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7.5357Ohm @ 120Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

226KBM050M

DigiKey Part Number
226KBM050M-ND
Manufacturer
Manufacturer Product Number
226KBM050M
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7.5357Ohm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
200 mA @ 100 kHz
Part Status
Active
Impedance
700 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
ESR (Equivalent Series Resistance)
7.5357Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50YXJ22M5X11Rubycon29.40450YXJ22M5X11-NDkr.1.52000Parametric Equivalent
50YXM22MEFR5X11Rubycon461189-50YXM22MEFR5X11-NDkr.2.09000Parametric Equivalent
EEU-EB1H220SPanasonic Industry19.232P13461-NDkr.2.35000Parametric Equivalent
EEU-FR1H220Panasonic Industry18.930P14452-NDkr.2.47000Parametric Equivalent
EY1H220MP20511ERUChinsan (Elite)1.0264191-EY1H220MP20511ERUCT-NDkr.1.27000Parametric Equivalent
In-Stock: 17.080
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.57200kr.15.72
50kr.1.15260kr.57.63
100kr.1.01880kr.101.88
500kr.0.78908kr.394.54
1.000kr.0.71636kr.716.36
3.000kr.0.62529kr.1,875.87
5.000kr.0.59121kr.2,956.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500