


860040672001 | |
|---|---|
DigiKey Part Number | 732-9184-1-ND - Cut Tape (CT) 732-9184-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040672001 |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040672001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 147.4 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 220 mA @ 100 kHz |
Part Status Active | Impedance 650 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ22M5X11 | Rubycon | 1.350 | 50YXJ22M5X11-ND | kr.0.20000 | Parametric Equivalent |
| 50YXM22MEFR5X11 | Rubycon | 1 | 1189-50YXM22MEFR5X11-ND | kr.0.28000 | Parametric Equivalent |
| EEU-FR1H220 | Panasonic Industry | 22.546 | P14452-ND | kr.0.33000 | Parametric Equivalent |
| EY1H220MP20511ERU | Chinsan (Elite) | 1.026 | 4191-EY1H220MP20511ERUCT-ND | kr.0.17000 | Parametric Equivalent |
| ULD1H220MDD | Nichicon | 145 | 493-17644-ND | kr.0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 50 | kr.0.74820 | kr.37.41 |
| 100 | kr.0.65300 | kr.65.30 |
| 250 | kr.0.58328 | kr.145.82 |
| 500 | kr.0.50720 | kr.253.60 |
| 1.000 | kr.0.48818 | kr.488.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.48818 | kr.976.36 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |


