Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50YXJ22MCE5X11 | |
|---|---|
DigiKey Part Number | 50YXJ22MCE5X11-ND |
Manufacturer | |
Manufacturer Product Number | 50YXJ22MCE5X11 |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXJ22MCE5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 99 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ22M5X11 | Rubycon | 0 | 50YXJ22M5X11-ND | kr.1.52000 | Parametric Equivalent |
| 50YXM22MEFC5X11 | Rubycon | 0 | 1189-1872-ND | kr.0.31453 | Parametric Equivalent |
| 50YXM22MEFR5X11 | Rubycon | 1 | 1189-50YXM22MEFR5X11-ND | kr.2.09000 | Parametric Equivalent |
| 50YXM22MTA5X11 | Rubycon | 0 | 50YXM22MTA5X11-ND | kr.0.43594 | Parametric Equivalent |
| 50ZLH22MEFC5X11 | Rubycon | 0 | 50ZLH22MEFC5X11-ND | kr.0.37600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.36759 | kr.1,837.95 |
| Unit Price without VAT: | kr.0.36759 |
|---|---|
| Unit Price with VAT: | kr.0.45949 |











