Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50YXS22MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-50YXS22MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 50YXS22MEFC5X11 |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 88.2 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Part Status Active | Impedance 580 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ22M5X11 | Rubycon | 0 | 50YXJ22M5X11-ND | kr.1.52000 | Parametric Equivalent |
| 50YXJ22MCE5X11 | Rubycon | 0 | 50YXJ22MCE5X11-ND | kr.0.36759 | Parametric Equivalent |
| 50ZLH22MEFC5X11 | Rubycon | 0 | 50ZLH22MEFC5X11-ND | kr.0.37600 | Parametric Equivalent |
| 63YXJ22M5X11 | Rubycon | 0 | 1189-1500-ND | kr.1.46000 | Parametric Equivalent |
| 226KBM050M | CORNELL DUBILIER KNOWLES | 17.080 | 226KBM050M-ND | kr.2.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.21700 | kr.12.17 |
| 50 | kr.0.88760 | kr.44.38 |
| 100 | kr.0.78110 | kr.78.11 |
| 500 | kr.0.59760 | kr.298.80 |
| 1.000 | kr.0.53947 | kr.539.47 |
| 3.000 | kr.0.46665 | kr.1,399.95 |
| 6.000 | kr.0.43050 | kr.2,583.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |











