50YXG22MEFC5X11 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.38016
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.54000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.37165
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.2.05000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.38016
Datasheet

Parametric Equivalent


Rubycon
In Stock: 8.423
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 17.070
Unit Price: kr.2.56000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 8.625
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7.065
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 18.948
Unit Price: kr.2.37000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 19.104
Unit Price: kr.2.50000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 79
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.31779
Datasheet

Parametric Equivalent


KEMET
In Stock: 20.073
Unit Price: kr.2.18000
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXG22MEFC5X11

DigiKey Part Number
1189-1755-ND
Manufacturer
Manufacturer Product Number
50YXG22MEFC5X11
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXG22MEFC5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
75.6 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
180 mA @ 100 kHz
Part Status
Obsolete
Impedance
700 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50ZLJ22M5X11Rubycon050ZLJ22M5X11-NDkr.0.38016Upgrade
50YXJ22M5X11Rubycon050YXJ22M5X11-NDkr.1.54000Parametric Equivalent
50YXJ22MCE5X11Rubycon050YXJ22MCE5X11-NDkr.0.37165Parametric Equivalent
50YXS22MEFC5X11Rubycon01189-50YXS22MEFC5X11-NDkr.2.05000Parametric Equivalent
50ZLH22MEFC5X11Rubycon050ZLH22MEFC5X11-NDkr.0.38016Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes