Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450VXS390MEFC30X50 | |
|---|---|
DigiKey Part Number | 450VXS390MEFC30X50-ND |
Manufacturer | |
Manufacturer Product Number | 450VXS390MEFC30X50 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXS390MEFC30X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.11 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.954 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXG390MEFC30X50 | Rubycon | 0 | 450VXG390MEFC30X50-ND | kr.40.56380 | Parametric Equivalent |
| 450VXG390MEFCSN30X50 | Rubycon | 0 | 1189-4145-ND | kr.90.57000 | Parametric Equivalent |
| 450VXH390MEFC30X45 | Rubycon | 0 | 450VXH390MEFC30X45-ND | kr.38.27150 | Parametric Equivalent |
| ELXS451VSN391MR50S | Chemi-Con | 133 | 565-ELXS451VSN391MR50S-ND | kr.138.58000 | Direct |
| ELHS4H1VSN391MR50S | Chemi-Con | 0 | ELHS4H1VSN391MR50S-ND | kr.77.96835 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.11.63800 | kr.1,163.80 |
| Unit Price without VAT: | kr.11.63800 |
|---|---|
| Unit Price with VAT: | kr.14.54750 |











