
ELXS451VSN391MR45S | |
|---|---|
DigiKey Part Number | 565-3598-ND |
Manufacturer | |
Manufacturer Product Number | ELXS451VSN391MR45S |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS451VSN391MR45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.431 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.870" (47.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.50000 | kr.62.50 |
| 10 | kr.40.64800 | kr.406.48 |
| 50 | kr.36.15100 | kr.1,807.55 |
| 200 | kr.33.05720 | kr.6,611.44 |
| 600 | kr.30.65223 | kr.18,391.34 |
| 1.000 | kr.29.98186 | kr.29,981.86 |
| Unit Price without VAT: | kr.62.50000 |
|---|---|
| Unit Price with VAT: | kr.78.12500 |

