450VXH390MEFC30X45 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 166
Unit Price: kr.15.11000
Datasheet

Parametric Equivalent


TDK
In Stock: 300
Unit Price: kr.12.17000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.7.07906
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.6.42291
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 210
Unit Price: kr.15.44000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 138
Unit Price: kr.9.60000
Datasheet
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450VXH390MEFC30X45

DigiKey Part Number
450VXH390MEFC30X45-ND
Manufacturer
Manufacturer Product Number
450VXH390MEFC30X45
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450VXH390MEFC30X45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.93 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.702 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXS451VSN391MR45SChemi-Con166565-3598-NDkr.15.11000Direct
B43644E5397M000TDK300495-B43644E5397M000-NDkr.12.17000Parametric Equivalent
B43644E5397M060TDK0495-B43644E5397M060-NDkr.7.07906Parametric Equivalent
B43644E5397M067TDK0495-B43644E5397M067-NDkr.6.42291Parametric Equivalent
ELHS451VSN391MR40SChemi-Con210565-5104-NDkr.15.44000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.38.27150kr.3,827.15
Manufacturers Standard Package
Unit Price without VAT:kr.38.27150
Unit Price with VAT:kr.47.83938