450USC82MEFC22X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.11.51000
Datasheet

Upgrade


Rubycon
In Stock: 132
Unit Price: kr.28.68000
Datasheet

Upgrade


Rubycon
In Stock: 200
Unit Price: kr.20.83000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.11.69780
Datasheet

Upgrade


Rubycon
In Stock: 568
Unit Price: kr.23.66000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: kr.12.68285
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.16.51073
Datasheet

Upgrade


Chemi-Con
In Stock: 209
Unit Price: kr.24.05000
Datasheet

Upgrade


Chemi-Con
In Stock: 400
Unit Price: kr.27.58000
Datasheet

Upgrade


Chemi-Con
In Stock: 122
Unit Price: kr.33.11000
Datasheet

Upgrade


Nichicon
In Stock: 157
Unit Price: kr.27.01000
Datasheet

Upgrade


Nichicon
In Stock: 248
Unit Price: kr.28.03000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.11.32168
Datasheet
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450USC82MEFC22X25

DigiKey Part Number
450USC82MEFC22X25-ND
Manufacturer
Manufacturer Product Number
450USC82MEFC22X25
Description
CAP ALUM 82UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
450USC82MEFC22X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
860 mA @ 120 Hz
Ripple Current @ High Frequency
1.204 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.41.25455kr.8,250.91
Manufacturers Standard Package
Unit Price without VAT:kr.41.25455
Unit Price with VAT:kr.51.56819