
450HXG82MEFCSN22X25 | |
|---|---|
DigiKey Part Number | 1189-1972-ND |
Manufacturer | |
Manufacturer Product Number | 450HXG82MEFCSN22X25 |
Description | CAP ALUM 82UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450HXG82MEFCSN22X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.05 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.68000 | kr.28.68 |
| 10 | kr.19.55400 | kr.195.54 |
| 50 | kr.15.77020 | kr.788.51 |
| 200 | kr.13.58625 | kr.2,717.25 |
| 600 | kr.12.34678 | kr.7,408.07 |
| 1.000 | kr.11.88360 | kr.11,883.60 |
| 2.600 | kr.11.17069 | kr.29,043.79 |
| 5.000 | kr.10.77821 | kr.53,891.05 |
| Unit Price without VAT: | kr.28.68000 |
|---|---|
| Unit Price with VAT: | kr.35.85000 |


