Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LQS2W820MELZ25 | |
|---|---|
DigiKey Part Number | 493-7794-ND |
Manufacturer | |
Manufacturer Product Number | LQS2W820MELZ25 |
Description | CAP ALUM 82UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LQS2W820MELZ25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 915.2 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2W820MELZ25 | Nichicon | 157 | 493-8395-ND | kr.27.64000 | Parametric Equivalent |
| LGW2W820MELZ25 | Nichicon | 370 | 493-8560-ND | kr.26.82000 | Parametric Equivalent |
| LGX2W820MELZ25 | Nichicon | 247 | 493-7987-ND | kr.28.72000 | Parametric Equivalent |
| EKMS451VSN820MP25S | Chemi-Con | 209 | 565-EKMS451VSN820MP25S-ND | kr.40.26000 | Direct |
| EKMT451VSN820MP25S | Chemi-Con | 400 | 565-EKMT451VSN820MP25S-ND | kr.47.74000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.16320 | kr.2,790.80 |
| Unit Price without VAT: | kr.11.16320 |
|---|---|
| Unit Price with VAT: | kr.13.95400 |












