



LGN2W820MELZ25 | |
|---|---|
DigiKey Part Number | 493-8395-ND |
Manufacturer | |
Manufacturer Product Number | LGN2W820MELZ25 |
Description | CAP ALUM 82UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2W820MELZ25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 915.2 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.95000 | kr.27.95 |
| 10 | kr.19.05100 | kr.190.51 |
| 50 | kr.15.35320 | kr.767.66 |
| 100 | kr.14.18790 | kr.1,418.79 |
| 500 | kr.12.18656 | kr.6,093.28 |
| 1.000 | kr.11.55723 | kr.11,557.23 |
| 2.500 | kr.10.88628 | kr.27,215.70 |
| 5.000 | kr.10.47788 | kr.52,389.40 |
| Unit Price without VAT: | kr.27.95000 |
|---|---|
| Unit Price with VAT: | kr.34.93750 |

