22mmx27mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMT451VSN820MP25S

DigiKey Part Number
565-EKMT451VSN820MP25S-ND
Manufacturer
Manufacturer Product Number
EKMT451VSN820MP25S
Description
CAP ALUM 82UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
810 mA @ 120 Hz
Ripple Current @ High Frequency
1.1583 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.083" (27.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.27.46000kr.27.46
10kr.18.74600kr.187.46
50kr.15.12320kr.756.16
200kr.13.03200kr.2,606.40
600kr.11.84587kr.7,107.52
1.000kr.11.40250kr.11,402.50
2.600kr.10.72010kr.27,872.26
5.000kr.10.63575kr.53,178.75
Manufacturers Standard Package
Unit Price without VAT:kr.27.46000
Unit Price with VAT:kr.34.32500