450MXG270MEFCSN35X30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.30.95840
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.33.11340
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.31.58780
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.33.38520
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.28.51740
Datasheet

Parametric Equivalent


Rubycon
In Stock: 8
Unit Price: kr.62.75000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.88.27000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.91.09000
Datasheet

Direct


Chemi-Con
In Stock: 400
Unit Price: kr.88.84000
Datasheet

Direct


Chemi-Con
In Stock: 399
Unit Price: kr.114.23000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.60.90940
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.54.32154
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.56.32492
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXG270MEFCSN35X30

DigiKey Part Number
1189-3004-ND
Manufacturer
Manufacturer Product Number
450MXG270MEFCSN35X30
Description
CAP ALUM 270UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXG270MEFCSN35X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.48 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.072 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450NXG270MEFC35X30Rubycon0450NXG270MEFC35X30-NDkr.30.95840Direct
450HXG270MEFC35X30Rubycon0450HXG270MEFC35X30-NDkr.33.11340Parametric Equivalent
450VXG270MEFC35X30Rubycon0450VXG270MEFC35X30-NDkr.31.58780Parametric Equivalent
450VXG270MEFCSN35X30Rubycon0450VXG270MEFCSN35X30-NDkr.33.38520Parametric Equivalent
450VXH270MEFC35X30Rubycon0450VXH270MEFC35X30-NDkr.28.51740Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.33.98840kr.3,398.84
Manufacturers Standard Package
Unit Price without VAT:kr.33.98840
Unit Price with VAT:kr.42.48550