Parametric Equivalent

500MXK270MEFCSN35X30 | |
|---|---|
DigiKey Part Number | 1189-4290-ND |
Manufacturer | |
Manufacturer Product Number | 500MXK270MEFCSN35X30 |
Description | CAP ALUM 270UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500MXK270MEFCSN35X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500VXK270MEFCSN35X30 | Rubycon | 0 | 1189-4319-ND | kr.91.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.27000 | kr.88.27 |
| 10 | kr.64.06200 | kr.640.62 |
| 50 | kr.54.08500 | kr.2,704.25 |
| 100 | kr.50.94800 | kr.5,094.80 |
| 500 | kr.45.56370 | kr.22,781.85 |
| 1.000 | kr.43.87280 | kr.43,872.80 |
| Unit Price without VAT: | kr.88.27000 |
|---|---|
| Unit Price with VAT: | kr.110.33750 |


