270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450VXH270MEFCSN35X30

DigiKey Part Number
1189-2037-ND
Manufacturer
Manufacturer Product Number
450VXH270MEFCSN35X30
Description
CAP ALUM 270UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450VXH270MEFCSN35X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.48 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.072 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXS451VSN271MA30SChemi-Con203565-ELXS451VSN271MA30S-NDkr.85.64000Parametric Equivalent
LGX2W271MELC30Nichicon185493-8577-NDkr.62.43000Parametric Equivalent
In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.62.75000kr.62.75
10kr.44.66500kr.446.65
50kr.37.18820kr.1,859.41
100kr.34.83510kr.3,483.51
500kr.30.79594kr.15,397.97
1.000kr.29.52690kr.29,526.90
Manufacturers Standard Package
Unit Price without VAT:kr.62.75000
Unit Price with VAT:kr.78.43750