
500VXK270MEFCSN35X30 | |
|---|---|
DigiKey Part Number | 1189-4319-ND |
Manufacturer | |
Manufacturer Product Number | 500VXK270MEFCSN35X30 |
Description | CAP ALUM 270UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500VXK270MEFCSN35X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.43 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.002 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.09000 | kr.91.09 |
| 10 | kr.66.24700 | kr.662.47 |
| 50 | kr.56.00280 | kr.2,800.14 |
| 100 | kr.52.78060 | kr.5,278.06 |
| 500 | kr.47.25144 | kr.23,625.72 |
| 1.000 | kr.45.51491 | kr.45,514.91 |
| Unit Price without VAT: | kr.91.09000 |
|---|---|
| Unit Price with VAT: | kr.113.86250 |

