B43642C5277M000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.53.72833
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.55.70983
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.32.46054
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.38.38396
Datasheet
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 310mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43642C5277M000

DigiKey Part Number
495-77503-ND
Manufacturer
Manufacturer Product Number
B43642C5277M000
Description
CAP ALUM 270UF 20% 450V SNAP TH
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 310mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.63 A @ 100 Hz
Part Status
Active
Impedance
440 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
310mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43508C5277M002TDK0B43508C5277M002-NDkr.53.72833Parametric Equivalent
B43508C5277M060TDK0B43508C5277M060-NDkr.55.70983Parametric Equivalent
B43642C5277M060TDK0495-B43642C5277M060-NDkr.32.46054Parametric Equivalent
B43644C5277M000TDK0495-B43644C5277M000-NDkr.38.38396Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.