



LGL2W121MELZ25 | |
|---|---|
DigiKey Part Number | 493-7497-ND |
Manufacturer | |
Manufacturer Product Number | LGL2W121MELZ25 |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGL2W121MELZ25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 690 mA @ 120 Hz | |
Ripple Current @ High Frequency | 986.7 mA @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.34000 | kr.50.34 |
| 10 | kr.35.47900 | kr.354.79 |
| 50 | kr.29.33780 | kr.1,466.89 |
| 100 | kr.27.40400 | kr.2,740.40 |
| 500 | kr.24.08426 | kr.12,042.13 |
| 1.000 | kr.23.04115 | kr.23,041.15 |
| 2.500 | kr.21.92917 | kr.54,822.92 |
| Unit Price without VAT: | kr.50.34000 |
|---|---|
| Unit Price with VAT: | kr.62.92500 |

