Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43641A5127M050 | |
|---|---|
DigiKey Part Number | 495-B43641A5127M050-ND |
Manufacturer | |
Manufacturer Product Number | B43641A5127M050 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 910mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43641A5127M050 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Part Status Active | Impedance 1.38 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 910mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43641A5127M057 | TDK | 0 | 495-B43641A5127M057-ND | kr.17.31800 | Parametric Equivalent |
| B43647A5127M057 | TDK | 693 | 495-B43647A5127M057-ND | kr.38.29000 | Parametric Equivalent |
| 450MXK120MEFC22X25 | Rubycon | 0 | 450MXK120MEFC22X25-ND | kr.15.18365 | Parametric Equivalent |
| 450MXK120MEFCSN22X25 | Rubycon | 0 | 1189-2648-ND | kr.37.85000 | Parametric Equivalent |
| LGL2W121MELZ25 | Nichicon | 1.067 | 493-7497-ND | kr.50.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | kr.16.74047 | kr.10,713.90 |
| Unit Price without VAT: | kr.16.74047 |
|---|---|
| Unit Price with VAT: | kr.20.92559 |





