400MXK180MEFC25X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.19.89650
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.18.47985
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.17.68765
Datasheet

Parametric Equivalent


Rubycon
In Stock: 199
Unit Price: kr.39.82000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 200
Unit Price: kr.46.73000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 179
Unit Price: kr.32.08000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 106
Unit Price: kr.47.36000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 166
Unit Price: kr.49.45000
Datasheet

Direct


Chemi-Con
In Stock: 186
Unit Price: kr.70.75000
Datasheet

Direct


Chemi-Con
In Stock: 509
Unit Price: kr.67.46000
Datasheet
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXK180MEFC25X25

DigiKey Part Number
400MXK180MEFC25X25-ND
Manufacturer
Manufacturer Product Number
400MXK180MEFC25X25
Description
CAP ALUM 180UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400MXK180MEFC25X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.15 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.61 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400HXG180MEFC25X25Rubycon0400HXG180MEFC25X25-NDkr.19.89650Parametric Equivalent
400MXK180MEFCSN25X25Rubycon01189-2651-NDkr.18.47985Parametric Equivalent
420MXK180MEFC25X25Rubycon0420MXK180MEFC25X25-NDkr.17.68765Parametric Equivalent
420MXK180MEFCSN25X25Rubycon1991189-2609-NDkr.39.82000Parametric Equivalent
420VXT180MEFCSN25X25Rubycon2001189-420VXT180MEFCSN25X25-NDkr.46.73000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.17.59890kr.3,519.78
Manufacturers Standard Package
Unit Price without VAT:kr.17.59890
Unit Price with VAT:kr.21.99863