Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade

400HXG180MEFC25X25 | |
|---|---|
DigiKey Part Number | 400HXG180MEFC25X25-ND |
Manufacturer | |
Manufacturer Product Number | 400HXG180MEFC25X25 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400HXG180MEFC25X25 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.984" Dia (25.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXK180MEFC25X25 | Rubycon | 0 | 400MXK180MEFC25X25-ND | kr.17.59890 | Parametric Equivalent |
| 400MXK180MEFCSN25X25 | Rubycon | 0 | 1189-2651-ND | kr.18.47985 | Parametric Equivalent |
| 420MXK180MEFC25X25 | Rubycon | 0 | 420MXK180MEFC25X25-ND | kr.17.68765 | Parametric Equivalent |
| 420MXK180MEFCSN25X25 | Rubycon | 199 | 1189-2609-ND | kr.39.82000 | Parametric Equivalent |
| 420VXT180MEFCSN25X25 | Rubycon | 200 | 1189-420VXT180MEFCSN25X25-ND | kr.46.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.19.89650 | kr.3,979.30 |
| Unit Price without VAT: | kr.19.89650 |
|---|---|
| Unit Price with VAT: | kr.24.87063 |







