
ELXS401VSN181MQ25S | |
---|---|
DigiKey Part Number | 565-3591-ND |
Manufacturer | |
Manufacturer Product Number | ELXS401VSN181MQ25S |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 990 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4157 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.34.62000 | kr.34.62 |
10 | kr.23.91000 | kr.239.10 |
50 | kr.19.48420 | kr.974.21 |
200 | kr.16.92930 | kr.3,385.86 |
600 | kr.15.48043 | kr.9,288.26 |
1.000 | kr.14.93907 | kr.14,939.07 |
2.600 | kr.14.27463 | kr.37,114.04 |
Unit Price without VAT: | kr.34.62000 |
---|---|
Unit Price with VAT: | kr.43.27500 |