180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXT180MEFCSN25X25

DigiKey Part Number
1189-450MXT180MEFCSN25X25-ND
Manufacturer
Manufacturer Product Number
450MXT180MEFCSN25X25
Description
CAP ALUM 180UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.04 A @ 120 Hz
Ripple Current @ High Frequency
1.456 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.46.36000kr.46.36
10kr.32.47200kr.324.72
50kr.26.73340kr.1,336.67
200kr.23.42355kr.4,684.71
600kr.21.54682kr.12,928.09
1.000kr.20.84580kr.20,845.80
2.600kr.19.76681kr.51,393.71
Manufacturers Standard Package
Unit Price without VAT:kr.46.36000
Unit Price with VAT:kr.57.95000