
450VXT180MEFCSN25X25 | |
|---|---|
DigiKey Part Number | 1189-450VXT180MEFCSN25X25-ND |
Manufacturer | |
Manufacturer Product Number | 450VXT180MEFCSN25X25 |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.08 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.512 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.45000 | kr.49.45 |
| 10 | kr.34.73100 | kr.347.31 |
| 50 | kr.28.64160 | kr.1,432.08 |
| 200 | kr.25.13240 | kr.5,026.48 |
| 600 | kr.23.14280 | kr.13,885.68 |
| 1.000 | kr.22.39966 | kr.22,399.66 |
| 2.600 | kr.21.25578 | kr.55,265.03 |
| Unit Price without VAT: | kr.49.45000 |
|---|---|
| Unit Price with VAT: | kr.61.81250 |

