400MXC150MEFC22X40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.17.86515
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.17.51015
Datasheet

Parametric Equivalent


Rubycon
In Stock: 177
Unit Price: kr.38.17000
Datasheet

Direct


Chemi-Con
In Stock: 198
Unit Price: kr.61.50000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.14.84985
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.48.94000
Datasheet

Upgrade


Chemi-Con
In Stock: 377
Unit Price: kr.58.71000
Datasheet

Upgrade


Chemi-Con
In Stock: 400
Unit Price: kr.66.76000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.27.69215
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.22.00804
Datasheet

Parametric Equivalent


TDK
In Stock: 185
Unit Price: kr.43.18000
Datasheet

Parametric Equivalent


TDK
In Stock: 484
Unit Price: kr.54.21000
Datasheet

Parametric Equivalent


TDK
In Stock: 633
Unit Price: kr.40.89000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.20.85067
Datasheet
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXC150MEFC22X40

DigiKey Part Number
400MXC150MEFC22X40-ND
Manufacturer
Manufacturer Product Number
400MXC150MEFC22X40
Description
CAP ALUM 150UF 20% 400V SNAP TH
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400MXC150MEFC22X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
880 mA @ 120 Hz
Ripple Current @ High Frequency
1.232 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.12.73135kr.2,546.27
Manufacturers Standard Package
Unit Price without VAT:kr.12.73135
Unit Price with VAT:kr.15.91419