
450VXG150MEFCSN22X40 | |
|---|---|
DigiKey Part Number | 1189-450VXG150MEFCSN22X40-ND |
Manufacturer | |
Manufacturer Product Number | 450VXG150MEFCSN22X40 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXG150MEFCSN22X40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.14 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.596 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.36000 | kr.37.36 |
| 10 | kr.25.82900 | kr.258.29 |
| 50 | kr.21.06980 | kr.1,053.49 |
| 200 | kr.18.32355 | kr.3,664.71 |
| 600 | kr.16.76558 | kr.10,059.35 |
| 1.000 | kr.16.18360 | kr.16,183.60 |
| 2.600 | kr.15.28777 | kr.39,748.20 |
| Unit Price without VAT: | kr.37.36000 |
|---|---|
| Unit Price with VAT: | kr.46.70000 |

