
EKMS451VSN151MP40S | |
|---|---|
DigiKey Part Number | 565-EKMS451VSN151MP40S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS451VSN151MP40S |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS451VSN151MP40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 940 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3442 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.673" (42.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.36000 | kr.59.36 |
| 10 | kr.42.21600 | kr.422.16 |
| 50 | kr.35.13320 | kr.1,756.66 |
| 200 | kr.31.05195 | kr.6,210.39 |
| 600 | kr.28.73880 | kr.17,243.28 |
| 1.000 | kr.27.87491 | kr.27,874.91 |
| Unit Price without VAT: | kr.59.36000 |
|---|---|
| Unit Price with VAT: | kr.74.20000 |

