400BXW100MEFC12.5X50 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 412
Unit Price: kr.27.13000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 389
Unit Price: kr.29.71000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 431
Unit Price: kr.31.57000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 450
Unit Price: kr.28.42000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 498
Unit Price: kr.33.63000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 926
Unit Price: kr.19.10000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.000
Unit Price: kr.20.51000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 945
Unit Price: kr.25.08000

Parametric Equivalent


Chemi-Con
In Stock: 1.000
Unit Price: kr.26.36000

Parametric Equivalent


Chemi-Con
In Stock: 210
Unit Price: kr.26.43000
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400BXW100MEFC12.5X50

DigiKey Part Number
1189-1309-ND
Manufacturer
Manufacturer Product Number
400BXW100MEFC12.5X50
Description
CAP ALUM 100UF 20% 400V RADIAL
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400BXW100MEFC12.5X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
760 mA @ 120 Hz
Ripple Current @ High Frequency
1.71 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes