
400LXW100MEFR12.5X50 | |
|---|---|
DigiKey Part Number | 1189-400LXW100MEFR12.5X50-ND |
Manufacturer | |
Manufacturer Product Number | 400LXW100MEFR12.5X50 |
Description | CAP ALUM 100UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 830 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.66 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.57000 | kr.31.57 |
| 10 | kr.21.60500 | kr.216.05 |
| 50 | kr.17.46640 | kr.873.32 |
| 100 | kr.16.16370 | kr.1,616.37 |
| 500 | kr.13.92456 | kr.6,962.28 |
| 1.000 | kr.13.22059 | kr.13,220.59 |
| 2.500 | kr.12.46998 | kr.31,174.95 |
| 5.000 | kr.12.01310 | kr.60,065.50 |
| Unit Price without VAT: | kr.31.57000 |
|---|---|
| Unit Price with VAT: | kr.39.46250 |

