100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400LXW100MEFR12.5X45

DigiKey Part Number
1189-400LXW100MEFR12.5X45-ND
Manufacturer
Manufacturer Product Number
400LXW100MEFR12.5X45
Description
CAP ALUM 100UF 20% 400V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
800 mA @ 120 Hz
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.30.74000kr.30.74
10kr.21.00700kr.210.07
50kr.16.96740kr.848.37
100kr.15.69370kr.1,569.37
500kr.13.50532kr.6,752.66
1.000kr.12.81737kr.12,817.37
2.500kr.12.08382kr.30,209.55
5.000kr.11.63734kr.58,186.70
Manufacturers Standard Package
Unit Price without VAT:kr.30.74000
Unit Price with VAT:kr.38.42500